TE Connectivity 2-1623821-1

Fixed Resistor, Wire Wound, 750W, 10Ohm, 1500V, 5% +/-Tol, Chassis Mount
$ 428.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623821-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1623821-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityHSC30010RJ
Wirewound Resistors - Chassis Mount Hsc300 10R 5% |Te Connectivity Amp 1630027-3
TE ConnectivityHSC25010RJ
Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC30010RJ
Wirewound Resistors - Chassis Mount Hsc300 10R 5% |Te Connectivity Amp 1630027-3
RH Series 49.99 x 21.44 mm 50 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Res Wirewound 10 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 50W, 10ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityCJT80010RJJ
Res Wirewound 10 Ohm 5% 800W ±440ppm/°C Aluminum Housed Bolt-On
TE ConnectivityTHS5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 10 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound 10 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of TE Connectivity 2-1623821-1 provided by its distributors.

Fixed Resistor, Wire Wound, 750W, 10Ohm, 1500V, 5% +/-Tol, Chassis Mount
Cfh 350 10R 5% 300Mm Leads/ Box |Cgs Te Connectivity CFH350A10RJ
Res 10 Ohm 5% 350W Aluminum Housed RDL Flange Mount Box/Loose
ALUMINIUM HOUSED POWER RESISTORS
CFH 350 10R 5% 300MM LEADS Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Wirewound Resistor: Mineral & Cfh | 10 Ω Wire Wound 5 % Power Resistor | Part Number: CFH350A10RJ | Internal Number: 2-1623821-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFH350A10RJ