TE Connectivity CJT80010RJJ

Res Wirewound 10 Ohm 5% 800W ±440ppm/°C Aluminum Housed Bolt-On
$ 63.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJT80010RJJ.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-11-17
LTD Date2018-01-18

Related Parts

TE ConnectivityCJT100010RJJ
Res Wirewound 10 Ohm 5% 1000W ±440ppm/C Aluminum Housed Bolt-On Loose
TE ConnectivityCJT40010RJJ
CJT 400W 10R 5% lead
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power

Descriptions

Descriptions of TE Connectivity CJT80010RJJ provided by its distributors.

Res Wirewound 10 Ohm 5% 800W ±440ppm/°C Aluminum Housed Bolt-On
CJT SERIES ALUMINIUM HOUSED PANEL MOUNT RESISTOR, 10OHMS +/-5% 800W
10¦¸ ¡À5% ¡À440ppm/¡æ 400mm*61mm*59mm
RES, 10R, 5%, 800W, METAL FILM; Resistance: 10ohm; Product Range: -; Power Rating: 800W; Resistance Tolerance: ± 5%; Resistor Case Style: -; Voltage Rating: 1kV; Resistor Element Material: Metal Film; Temperature Coefficient: ± 440ppm/°C; Automotive Qualification Standard: -; External Depth: 61mm; External Length / Height: 59mm; External Width: 400mm; Lead Diameter: 4mm; Lead Length: 500mm; No. of Pins: 2Pins; Resistor Mounting: Panel; Resistor Terminals: Wire Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty