Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-1-100

Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
$ 22.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-100.

JRH Electronics

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
-7.41%

CAD Models

Download Bourns 3250W-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 10 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 10ohms 3/4inch Rectangular Cermet
TT Electronics89PR10LF
Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics78PR10LF
Res Cermet Trimmer 10 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Multi-Turn Cermet Potentiometer 0.01kOhm linear 500mW ±10%

Descriptions

Descriptions of Bourns 3250W-1-100 provided by its distributors.

Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 10ohms 5% Square Sealed
Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Chip Resistor 10Ω ±5% 1W ±50ppm/°C 500V(DC) Base Mount 12.7mm H
TRIMMER 10 OHM 1W PC PIN TOP ADJ
TRIMMER 10 OHM 1W WIREWOUND, 5% TOL, 25 TURNS
Track Resistance:10ohm; No. of Turns:25Turns; Potentiometer Mounting:Through Hole; Product Range:3250W Series; Power Rating:1W; Resistance Tolerance:± 5%; Temperature Coefficient:± 50ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (15-Jan-2019); Adjustment Type:Screwdriver Slot; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Wirewound
Trimmer Potentiometer, 10 Ohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:10Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3250W-1-100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250W-1-100.