TE Connectivity 1630012-2

Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 14.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1630012-2.

TE Connectivity

Datasheet1 page5 years ago
Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Datasheet1 page10 years ago
Datasheet6 pages12 years ago
Datasheet1 page15 years ago

Farnell

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA5010RJ
Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1625999-3
HS Series 10 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityKHSA5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityNHSC10010RJ
Fixed Resistor, Wire Wound, 100W, 10ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity 1630012-2 provided by its distributors.

Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 150W, 10ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
HS Series 10 Ohm 5 % 150 W ±50 ppm/°C Aluminium Housed Power Resistor
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 10Ohm +/-5% 150W | TE Connectivity HSC15010RJ
10Ω ±5% ±50ppm/℃ Plugins Flange mounting 98mm*47.5mm*26mm
TE Connectivity HSC15010RJ 底盘安装电阻器
Aluminium Housed Power Resistors
HSC150 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 26 mm Product Height: 1.024 in Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound Power Resistor 26 mm | Part Number: HSC15010RJ | Internal Number: 1630012-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC15010RJ