TE Connectivity HSC25010RJ

Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 53.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC25010RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+114%

CAD Models

Download TE Connectivity HSC25010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power
TE ConnectivityHSC30010RJ
Fixed Resistor, Wire Wound, 300W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC20010RJ
Fixed Resistor, Wire Wound, 200W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5010RJ
Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
Res Thick Film 10 Ohm 5% 100W ±150ppm/°C Aluminum Housed Screw Terminal Flange Mount Box
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC25010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 10 OHM +/-5PCT 250W
±5% ±50ppm/℃ 10Ω 250W Flange mounting 163mm(Length)*45mm(height)
TE CONNECTIVITY / CGS HSC25010RJ RESISTOR, 250W, 10R, 5%
Wirewound Resistors - Chassis Mount 10 OHM 5% 250W
Hsc250 10R 5%; |Te Connectivity Amp 1630024-2
Aluminium Housed Power Resistors
HSC250 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: HSC25010RJ | Internal Number: 1630024-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630024-2