Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617011-5

Signal Relay DPDT 2A 20/29.5VDC 552Ohm Flange Mount
$ 1,260.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617011-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-37.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393768-0
Electromechanical Relay DPDT 2A 24VDC 700Ohm Socket
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity2-1617011-5
Signal Relay DPDT 2A 20/29.5VDC 552Ohm Flange Mount
TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE Connectivity1393766-9
R10 Series 5 A DPDT 24 VDC Socket Mount General Purpose Power Relay
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
Schneider Electric750XBXH-24D
Power Relay 24VDC 470Ohm 12A DPDT(38.6x34x52.07)mm Socket

Descriptions

Descriptions of TE Connectivity 2-1617011-5 provided by its distributors.

Signal Relay DPDT 2A 20/29.5VDC 552Ohm Flange Mount
5ms 6ms 2A 28V(Nom) 24V DPDT(2 Form C) 552Ω 28V@DC base mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 1272mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|Cii Te Connectivity 3SAE5014K1
SIGNAL RELAY, DPDT, 2A, 28VDC, FLANGE; Coil Voltage:13.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:-; Relay Mounting:Flange; Coil Type:Non Latching; Relay Terminals:Through Hole; Contact Voltage VAC:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617011-5 .
  • 3SAE5014K1