TE Connectivity 2-1571550-9

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571550-9.

IHS

Technical Drawing1 page14 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Master Electronics

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1571550-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.1
$ 2.44
Stock
8,000
10,336
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
-
-
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of TE Connectivity 2-1571550-9 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
ALCOSWITCH, SOCKET, DIP, 28 PIN POS, PCB THROUGHHOLE, AU/SN
528-AG11D-LF=500 DIP,PCB,AU/SN
IC Socket, DIP28, 28 Contact(s)
DIP Sockets with Machined Contacts PC MOUNT 28 PINS
DIP SOCKET, GOLD, 28POS, 2.54MM
2-1571550-9=500 DIP,PCB,AU/SN <TX
DIP SOCKET, 28POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571550-9 .
  • 528-AG11D-LF