Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393779-6

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393779-6.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity 1-1393779-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.52
$ 5.52
Stock
26,570
26,680
Authorized Distributors
6
4
Relay Type
General Purpose
Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
8.4 V
12 V
Coil Voltage (AC)
-
-
Coil Current
38 mA
38 mA
Max Voltage Rating (AC)
125 V
-
Coil Resistance
320 Ω
320 Ω
Coil Power
450 mW
450 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-1393779-2
Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole
TE Connectivity3-1393779-3
Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole
TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393779-6 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
120V(Max) 19V 1 Form A (SPST-NO) 320¦¸ 37.5mA 125V SPDT , 11.5mm
Relay Signal SPDT 125VAC 12VDC Through Hole Box/Tube
Signal Relay Dimensions L x W x H: 15.6 x 10.6 x 11.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: V23101D6B201 Connection: THD Contact material: AgPd+Au Plated Contacts: 1 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A Pcoil: 450 mW Rcoil: 320 Ohm Switching power: 30 W / 62.5 VA Switching voltage: 125 VAC / 60 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393779-6 .