TE Connectivity 2-1393763-2

V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
$ 15.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393763-2.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-56.88%

CAD Models

Download TE Connectivity 2-1393763-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.33
$ 15.33
Stock
2,330
2,330
Authorized Distributors
6
6
Relay Type
Reed
Reed
Throw Configuration
SPDT
SPDT
Contact Current Rating
250 mA
250 mA
Coil Voltage (DC)
3.5 V
3.5 V
Coil Voltage (AC)
-
-
Coil Current
25 mA
25 mA
Max Voltage Rating (AC)
175 V
175 V
Coil Resistance
200 Ω
200 Ω
Coil Power
70 mW
70 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW172DIP-1
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Schneider ElectricW172DIP-35
Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium

Descriptions

Descriptions of TE Connectivity 2-1393763-2 provided by its distributors.

V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE; Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole
Dry Reed Relay, 1 Form C, SPDT, BBM, 0.025A (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, AC/DC Output
Special Order: V23100V4305C10 Electromechanical Relay | Part Number: V23100V4305C010 | Internal Number: 2-1393763-2 | Alias Number: V23100V4305C 10 | TE Connectivity
REED RELAY, SPDT, 1.2A, 175VDC, TH; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: V23100 -V4 Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 1.2A; Switching Voltage Max: 175VDC; SVHC: No SVHC (12-Jan-2017); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213937632
  • V23100-V4305-C010
  • V23100V4305C010
  • V23100V4305C010.