Coto 8L61-05-111

Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
$ 7.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L61-05-111.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.10%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay Rohs Compliant: Yes |Coto Technology 8L61-05-001
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Coto 8L61-05-111 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay, 1 Form C, SMD; 5 VDC, Electrostatic Shield; Diode
Electromechanical Relay, SPDT, Momentary, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
REED RELAY, SPDT, 5VDC, 0.25A, THT
REED RELAY, SPDT, 5VDC, 0.25A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Product Range:8L Series; Relay Mounting:Through Hole; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100V RoHS Compliant: Yes