Coto 8L41-05-001

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
$ 7.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L41-05-001.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry

Descriptions

Descriptions of Coto 8L41-05-001 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay, SPDT, Momentary, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
REED RELAY, SPDT, 5VDC, 0.25A, THD
Reed Relays Spartan DIP Relay
REED RELAY, SPDT, 5VDC, 0.25A, THD; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:6.6mm
Relay, DIP Reed SPDT 5V; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:9.4mm; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:6.5VDC; Coil Voltage Min:3.8VDC; Contact Configuration:SPDT; Contact Current DC Max:250mA; Contact Current Max:0.5A; Contact Resistance:200mohm; Contact Voltage DC Max:100V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.5VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:1.0ms; Release Time:1.0ms; Row Pitch:8.46mm; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:100V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L41-05-001 .
  • 8L41-05-001.