Coto 8L41-05-011

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
$ 6.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L41-05-011.

IHS

Datasheet2 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

CAD Models

Download Coto 8L41-05-011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay Rohs Compliant: Yes |Coto Technology 8L61-05-001
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry

Descriptions

Descriptions of Coto 8L41-05-011 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
RELAY, REED, SPDT, 100V, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: 8L Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Available until stocks are exhausted Alternative available
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 6.5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spdt, 100V, 0.25A, Tht; Rango De Producto:Serie 8L; Tensión De La Bobina:5Vdc; Bobina, Resistencia:200Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spdt |Coto Technology 8L41-05-011