TE Connectivity 1971785-1

Power Triple Lock Connector System Wire to Wire 22 AWG Receptacle Contact
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971785-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+6.11%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity770904-1
Contact, Mini Universal MATE-N-LOK, Socket, Crimp, 18 AWG, Tin Plated Contacts

Descriptions

Descriptions of TE Connectivity 1971785-1 provided by its distributors.

Power Triple Lock Connector System Wire to Wire 22 AWG Receptacle Contact
Rectangular Connector Contacts; 1971785-1; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG
Contact, Socket, 22Awg, Crimp; Rango De Producto:Serie Power Triple Lock; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Amp Te Connectivity 1971785-1
PTL RECEPTACLE CONTACT, 20 - 24 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 20 AWG Operating Voltage: 600 VAC Tin (Sn) Receptacle Pre-Tin 24 – 20 AWG | Receptacle Contact — Power Triple Lock | Part Number: 1971785-1 | Internal Number: 1971785-1 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971785-1.