TE Connectivity 1971783-1

Power Triple Lock Connector System Wire to Wire 20-16 AWG Socket Crimp Contact
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971783-1.

Farnell

Datasheet5 pages1 year ago
Technical Drawing1 page11 years ago
Datasheet1 page13 years ago
Datasheet6 pages13 years ago

Newark

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+26.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1971783-1 provided by its distributors.

Power Triple Lock Connector System Wire to Wire 20-16 AWG Socket Crimp Contact
CONTACT, SOCKET, CRIMP, 20-16 AWG, POWER TRIPLE LOCK, TIN OVER COPPER ALLOY
CONN FML SKT 16-22AWG CRIMP TIN / Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Contact SKT Crimp ST Cable Mount 16-19AWG T/R Automotive
PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
Contact, Socket, 20-16Awg, Crimp; Product Range:Power Triple Lock Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1971783-1.
PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 19 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Receptacle Pre-Tin 19 – 16 AWG | Receptacle Contact — Power Triple Lock | Part Number: 1971783-1 | Internal Number: 1971783-1 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971783-1.