
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-1969830-1-ND | 27 | 1 | Box | ||||||||
| Heilind Americas | 1969830-1 | 0 | 17h | |||||||||
| Heilind Asia | 1969830-1 | 0 | 11h | |||||||||
| Interstate Connecting Components | 1969830-1 | 0 | 16h | |||||||||
| Sager Electronics | 1969830-1 | 0 | 2K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 1969830-1.
Download TE Connectivity 1969830-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1969830-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1969830-1.