Molex 10-10-1063

Header Connector, pcb Mount, plug, 6 Contacts, skt, 0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
$ 2.22
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-10-1063.

IHS

Datasheet2 pages7 years ago

Molex

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 5 Circuits
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 10-10-1063 provided by its distributors.

Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 6 Circuits
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
KK SERIES 5.08MM 6 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Conn Socket Strip RCP 6 POS 5.08mm Solder ST Thru-Hole KK® Frame
Cross Referenced to MOLEX - Part MOL10-10-1063
5.08MM KK PCB CONN TOP/E VRC 6CKT
CONNECTOR, RCPT, 6POS, 1ROW, 5.08MM
CONNECTOR, RCPT, 6POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: KK 3002 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010101063
  • 01010-1063
  • 010101063
  • 10101063
  • 300206C