TE Connectivity 1969812-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969812-1.

TE Connectivity

Datasheet3 pages11 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page10 years ago

IHS

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity 1969812-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-06-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1969813-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity926300-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
5.00mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1969812-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Conn Wire to Board HDR 6Power POS 6.35mm Solder RA Thru-Hole Box
Pin & Socket Connectors PIN HEADER ASSY RA MOUNT 6 POS UNVSL
06P UMNL HDR ASSY R/A, PIN V0 GW
TE Connectivity 6.35mm6p , Universal MATE-N-LOK
1969812-1, TE CONNECTIVITY/AMP BRAND
Special Order: 06P UMNL HDR ASSY R/A, PIN V0 GW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1969812-1 | Internal Number: 1969812-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty