TE Connectivity 1932847-3

Conn USB Type A RCP 4 POS 2mm Solder RA Thru-Hole 9 Terminal 1 Port T/R
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1932847-3.

TE Connectivity

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity 1932847-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-11-10
LTD Date2018-11-17

Related Parts

TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
CONN, RCPT, 4POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of TE Connectivity 1932847-3 provided by its distributors.

Conn USB Type A RCP 4 POS 2mm Solder RA Thru-Hole 9 Terminal 1 Port T/R
USB 3.0 TYPE A RECEPTACLE STAN / TE Connectivity/Amp Brand
100V(AC),100V(DC) USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9 , 15.7mm*15.87mm
USB Connectors USB 3.0 TYPE A RECEPTACLE,STAN
CONN RCP USB3.0 TYPEA 9POS TH RA
USB, 3.0 TYPE A, RECEPTACLE, SMT
CONN RCP USB3.0 TYPEA 9POS TH RA / USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle
USB 3.0 TYPE A RECEPTACLE,STAN; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Allo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1932847-3 .