TE Connectivity 176497-1

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 176497-1
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176497-1.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Technical Drawing1 page5 years ago
Datasheet3 pages9 years ago
Datasheet7 pages14 years ago
Datasheet14 pages15 years ago

JRH Electronics

LKR

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 176497-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 176497-1 provided by its distributors.

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 176497-1
SLEEVE, FEMALE FLAG DISCONNECT TERMINAL; SVHC:No SVHC (27-Jun-2018)
1 Position Positive Lock Receptacle Housing Quick Connect Connector
Combination Line Connector, 1 Contact(s), Female, Receptacle
Conn Housing RCP 1 POS Crimp RA Cable Mount Natural Bag
250 SERIES SLEEVE PLUG FOR USE WITH AUTOMOTIVE CONNECTOR
POSITIVE LOCK .250 Hsg (6.3 MM) V2
250 POSITIVE LOCK REC EX SLEEV
Power to the Board RCPT FLAG 1P .250
CONN RCPT HSG 0.25 1POS NATURAL
POSITIVE LOCK .250 Hsg (6.3 MM) V2 Terminal Type: Receptacle Terminal Orientation: Flag Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Flag Natural | Crimp Terminal Housing | Part Number: 176497-1 | Internal Number: 176497-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176497-1 .