Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480416-0

FASTON 250 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480416-0 | TE Connectivity
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480416-0.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-13.87%

CAD Models

Download TE Connectivity 1-480416-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2019-02-19
LTD Date2019-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity170887-3
Connector Accessory, 0.126in Min Cable Dia, 0.177in Max Cable Dia, Sleeve

Descriptions

Descriptions of TE Connectivity 1-480416-0 provided by its distributors.

FASTON 250 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480416-0 | TE Connectivity
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Faston 1 Position Natural Color Female, Receptacle Quick Connect Housing
AMP FASTON SERIES 1 WAY NYLON 66 CRIMPTERMINAL HOUSING 6.35MM TAB SIZE
Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive Package
Solistrand Uninsulated Terminals .250 RECEPT NATURAL
TYCO 250 S CIR FAST HSG ;10000 MOQ / 10000 SQ
1-480416-0, TE CONNECTIVITY/AMP BRAND
HOUSING, RECEPTACLE, FASTON TERMINAL
CONN RCPT HSG 0.25 1POS NATURAL
RECEPTACLE HOUSING, FASTON TERMINALS; ACCESSORY TYPE:STRAIGHT STYLE RECEPTACLE HOUSING; FOR USE WITH:FASTON UNINSULATED TERMINALS; PRODUCT RANGE:-; BODY MATERIAL:NYLON; NO. OF CONTACTS:1CONTACTS ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480416-0.