TE Connectivity 172774-1

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 172774-1
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172774-1.

Official Datasheet11 years ago

Inventory History

3 month trend:
+97.14%

CAD Models

Download TE Connectivity 172774-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170204-1
Contact; Receptacle; Receptacle; Brass; 26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 172774-1 provided by its distributors.

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 172774-1
Connector Accessory, 0.082in Min Cable Dia, 0.133in Max Cable Dia
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
RECP CONT MULTILOCK MIC MARKII
Automotive Connectors CONTACT 20-14AWG
TE Connectivity 172774-1 自動車用コネクタ端子
MIC (Multiple Interlock Connectors)
CONN SOCKET 14-20AWG CRIMP TIN
CONTACT, FEMALE, 20-14AWG, MIC
Contact, Socket, Crimp, 14Awg; Product Range:Mic Mk-Ii Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Mic Series Ii Connectors Rohs Compliant: Yes |Amp Te Connectivity 172774-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty