TE Connectivity 172128-1

Terminal Housings; 172128-1; TE CONNECTIVITY; 1; Natural; 24.9936 mm; Quick Connect
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172128-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.24%

CAD Models

Download TE Connectivity 172128-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172128-1 provided by its distributors.

Terminal Housings; 172128-1; TE CONNECTIVITY; 1; Natural; 24.9936 mm; Quick Connect
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-2, natural, 172128-1
1x1P 1 1 With locking buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity 172128-1 Terminals Plug 1P Free Hanging Male Unshrouded
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 0.25 1POS NATURAL / 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
HOUSING, PLUG, 1 WAY, 250 LANCE, NATURAL
TERMINAL HOUSING, RECEPTACLE, 1POS;
Terminal Housing, Receptacle, 1Pos; Accessory Type:Receptacle Housing; For Use With:Amp 170032, 170258, 170384 Contacts; Product Range:Fastin-Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 172128-1
FF 250 REC HSG 1P NYLON NAT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 172128-1 | Internal Number: 172128-1 | Alias Number: 0-0172128-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172128-1.