Molex 03-09-1081

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1081.

IHS

Datasheet3 pages10 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+83.76%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 03-09-1081 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row
Locking Ramp,Receptacle 1 3pin Sliding lock Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount 7.6mm(height)
CONNECTOR HOUSING, RCPT, 3POS; Product R; CONNECTOR HOUSING, RCPT, 3POS; Product Range: Standard .093" 1396 Series; Gender: Receptacle; No. of Positions: 3Positions; Pitch Spacing: 5.03mm; Body Material: PA Polyamide (Nylon)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091081
  • 003091081
  • 03-09-1081.
  • 03091081
  • 1396-R4
  • 1396R4
  • 3091081