Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-84-2032

Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-84-2032.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-7.42%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-9
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-2
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 50-84-2032 provided by its distributors.

Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural
Molex Crimp Connector Housing, 3 Circuits, 6.35mm Pitch, 1 Row
Connector Housing, Receptacle, 3 Contacts, 1 Row, 6.35 mm, Panel Mount, 42022 Series, Nylon, MLX
Pin & Socket Connectors MLX CAP WHITE 94 V-0 4202203C
Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
Cross Referenced to MOLEX - Part MOL50-84-2032
CONN HOUSING, RCPT, 3POS, 6.35MM, NAT;
CONN HOUSING, RCPT, 3POS, 6.35MM, NAT; Product Range:MLX 42022 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:6.35mm; For Use With:Molex MLX 42023, 42024 Series Pin & Socket Contacts; SVHC:No SVHC (15-J

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.50842032
  • 0050842032
  • 050-84-2032
  • 050842032
  • 4202203C
  • 50-84-2032-
  • 50-84-2032..
  • 50842032