TE Connectivity 154719-1

Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154719-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Instruction Sheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet12 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages21 years ago

HQonline

IHS

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+39.14%

CAD Models

Download TE Connectivity 154719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 154719-1 provided by its distributors.

Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Tyco Electronics Crimp terminal housing, Positive Lock .250series, 1road
HOUSING, 1WAY; Accessory Type: Insulation Sleeve; For Use With: AMP Positive Lock Receptacle Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Flammability Rating: UL94V-2; Gender: Receptacle; Material: P
250 HSG. PL MKI REC. NAT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 154719-1 | Internal Number: 154719-1 | Alias Number: 0-0154719-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0154719-1
  • 154719-1.