TE Connectivity 1718490-2

Automotive Connector Housing, MCP 1.5K, Receptacle, 9 Ways, AMP MCP 1.5K Series Socket Contacts
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718490-2.

IHS

Datasheet6 pages1 year ago

Future Electronics

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
+17.18%

CAD Models

Download TE Connectivity 1718490-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1718490-1
TE Connectivity 1718490-1 MCP Housing Female Unshrouded Automotive Connector
TE Connectivity640250-9
Connector; Receptacle; 9; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)
TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing Receptacle 9 Position 3.96mm Crimp Straight Cable Mount Bag
Board Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Locking, Natural

Descriptions

Descriptions of TE Connectivity 1718490-2 provided by its distributors.

Automotive Connector Housing, MCP 1.5K, Receptacle, 9 Ways, AMP MCP 1.5K Series Socket Contacts
Combination Line Connector, 9 Contact(s), Female, Receptacle
AUTOMOTIVE CONN HOUSING, RCPT, 9POS; Product Range: MCP 1.5K Series; Gender: Receptacle; No. of Positions: 9Ways; For Use With: AMP MCP 1.5K Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), G
AMP MCP 1.5 RECEPT HSG 9 POS Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Amp Unsealed Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.6 mm | Part Number: 1718490-2 | Internal Number: 1718490-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty