TE Connectivity 3-640426-9

Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640426-9.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet10 pages15 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Newark

Inventory History

3 month trend:
+14.42%

Alternate Parts

Price @ 1000
$ 0.719
$ 0.344
$ 0.344
Stock
80,699
1,088
1,088
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
9
9
9
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643818-8
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,8 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-643817-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-643817-8
TE Connectivity / AMP3-640431-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640426-9 provided by its distributors.

Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSITION, 3.96MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 3.96mm; No. of Rows: 1 Row; No. of Contacts: 9Contacts;
09P MTA156 CONN ASSY 18AWG ORA Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 9 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640426-9.