Molex 09-50-3091

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3091.

Farnell

Datasheet2 pages10 years ago
Datasheet1 page9 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-17.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640433-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-3091 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)
WIRE TO BOARD CONN, RECPT, 9POS, 3.96MM; Connector Type:Wire to Board; Series:KK; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm
CONNECTOR, RCPT, 9POS, 1ROW, 3.96MM; Product Range: KK 396 2139 Series; Gender: Receptacle; No. of Positions: 9Positions; Pitch Spacing: 3.96mm; For Use With: 2478, 2578 Series Crimp Contacts; Connector Ty 77C6154

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009503091
  • 009503091
  • 09-50-3091.
  • 09-50-3091..
  • 0950-3091
  • 09503091
  • 9503091