Molex 09-50-8093

Connector Housing Receptacle 9 Position 3.96mm Crimp Straight Cable Mount Bag
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8093.

Newark

Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page24 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.50%

CAD Models

Download Molex 09-50-8093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-640433-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640431-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-8093 provided by its distributors.

Connector Housing Receptacle 9 Position 3.96mm Crimp Straight Cable Mount Bag
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK 396 SERIES 3.96MM PITCH 9 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
Conn Housing F 9 POS 3.96mmCrimp STCable Mount Natural KK® Bag
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 09 Ckt
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag
Avnet Japan
PLUG & SOCKET HOUSING, RECEPTACLE, 9 POS
CONN HOUSING 9POS .156 W/POLAR
Locking Ramp,Receptacle 1 9pin Sliding lock Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting 36.53mm*8.07mm*9.65mm
CONN HOUSING, RCPT, 9POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: KK 396 41695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508093
  • 009508093
  • 09-50-8093.
  • 09508093
  • 9508093