TE Connectivity 640250-9

Connector; Receptacle; 9; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.03%

CAD Models

Download TE Connectivity 640250-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity770849-9
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity640251-9
WIRE-BOARD Connector RECEPTACLE, 9POS, 3; 3.96mm; Type:Wire to Board; Series:SL-156;
TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Card Edge Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Hole
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 640250-9 provided by its distributors.

Connector; Receptacle; 9; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSITION, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:SL-156 Series; Contact Termination Type:Cri
09P SL156 HSG W/LCK RAMP NATL Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | 9 Receptacle Housing With | Part Number: 640250-9 | Internal Number: 640250-9 | Alias Number: 042-1285-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-9.