TE Connectivity 170823-4

Insulation Sleeve, 250 Series Rohs Compliant: Yes |Te Connectivity Amp 170823-4
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170823-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-31.14%

CAD Models

Download TE Connectivity 170823-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"

Descriptions

Descriptions of TE Connectivity 170823-4 provided by its distributors.

Insulation Sleeve,250 Series Rohs Compliant: Yes |Te Connectivity Amp 170823-4
Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 170823-4
250 FASTON SLEEVE,REC.,TRANSPARENT
FASTON Uninsulated Receptacles & Housings
SLEEVE 250 NAT | TE Connectivity 170823-4
CONN RCPT SLEEVE 0.25 1POS CLEAR
250FASTON SLVE,REC,TRANSPARENT
250 FASTON SLEEVE,REC.,TRANSPARENT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 170823-4 | Internal Number: 170823-4 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170823-4.