TE Connectivity 170209-1

Rectangular Connector Contacts; 170209-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170209-1.

element14 APAC

Datasheet5 pages3 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-29.33%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 170209-1 provided by its distributors.

Rectangular Connector Contacts; 170209-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
Junior Power Timer PCB Conn Contact; Female; Crimp; Tin Plating 14 to 20 AWG
Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170209-1
CONTACT, SOCKET, 20-14AWG, CRIMP; Available until stocks are exhausted
TE Connectivity , Junior Power Timer, 2.3mm2, 0.5mm
Contact SKTCrimp STCable Mount 14-20AWG T/R
Contact SKT Crimp ST Cable Mount Strip
Avnet Japan
MINI SPRING REC Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .8 mm Mating Tab Thickness: .031 in Receptacle 2.8 mm .11" | Timer & Receptacle And Tab | Part Number: 170209-1 | Internal Number: 170209-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty