TE Connectivity 167024-1

TE CONNECTIVITY / AMP 167024-1Contact, Socket, 32 AWG, 28 AWG, Crimp, Phosphor Bronze
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167024-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Burklin Elektronik

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-38.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1658686-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 167024-1 provided by its distributors.

TE CONNECTIVITY / AMP 167024-1Contact, Socket, 32 AWG, 28 AWG, Crimp, Phosphor Bronze
Connector Headers and PCB Receptacles 800nm 28-32 AWG 11.45mm
Connector Accessory, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 28-32AWG Loose
.100 AMPMODU Headers Housings & Contacts
WTB Contact MOD-4 REC.CONTSCP.
CONN SOCKET 28-32AWG GOLD CRIMP
MOD-4 REC.CONT.SCP. Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 32 – 28 AWG Wire Size: .03 – .09 mm² Gold (Au) Socket Tin 32 – 28 AWG | Connector Contact | Part Number: 167024-1 | Internal Number: 167024-1 | TE Connectivity | AMPMODU
CONTACT SOCKET, GOLD, 32-28AWG; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; For Use With:0.1 AMPMODU Headers, Housings; Wire Size AWG Min:32AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:1.2mm; Cable Diameter Min:1.2mm; Contact Size:28; Contact Termination:Crimp; Current Rating:3A; Gender:Receptacle; Voltage Rating VAC:250V; Wire Area Size Max:0.09mm²; Wire Area Size Min:0.032mm²; Wire Size:28AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 167024-1 .
  • 167024-1.