TE Connectivity 1318107-1

Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318107-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download TE Connectivity 1318107-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
Pico-EZmate Female Crimp Terminal, Gold (Au) over Nickel Plating 0.10µm, 30-28 AWG, Reel
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
TE Connectivity1827587-2
DYNAMIC 1000,PCB CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 22 TO 28 AWG
TE Connectivity1827589-2
Rectangular Connector Contacts; 1827589-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket

Descriptions

Descriptions of TE Connectivity 1318107-1 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 1318107-1; TE CONNECTIVITY; Gold; Crimp; 18 AWG; 22 AWG
Rectangular Power Contact, Dynamic D-2000, Gold Plated Contacts, Copper, Socket, Crimp, 22 AWG
Receptacle, 0.34-0.86 mm², AWG 22-18, crimp connection, gold-plated, 1318107-1
CONN SOCKET 18-22AWG CRIMP GOLD / Socket Contact Gold 18-22 AWG Crimp
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 2000series, maximum0.9mm², min0.3mm²
CRIMP CONTACTS, socket, AWG 28-24, Au
TE Connectivity 1318107-1 压接端子
CONTACT, CRIMP, SOCKET, 22-18AWG; Product Range: Dynamic D-2000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 22AWG; Wire S
DYNAMIC D-2000 REC CONT M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 22 – 18 AWG Operating Voltage: 250 VAC Wire Size: .34 – .86 mm² Gold (Au) Receptacle 22 – 18 AWG 250 VAC | Contact: Component To Wire;5A & 28-18 Wire Size & Gold Plated | Part Number: 1318107-1 | Internal Number: 1318107-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318107-1.