TE Connectivity 1658686-2

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+5.36%

CAD Models

Download TE Connectivity 1658686-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.192
$ 0.192
Stock
1,500,319
5,225,345
5,225,345
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658537-2
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745254-6
D-Sub Pin Insertion Connector Terminal Brass 20AWG Wire 32-18 AWG Signal Circuit
TE Connectivity7-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1658686-2 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity D-Sub Contact, AMPLIMITE HDP-22 Series, Receptacle, Crimp Termination, Size 22
D Sub Contact, AMP AMPLIMITE HDP-22 Series D Sub Connectors, Socket, Phosphor Bronze
CONN SOCKET 22-28AWG GOLD CRIMP / Socket Contact Gold Crimp 22-28 AWG Stamped
TE Connectivity 1658686-2 Connector Accessory 0.03in Min Diameter Unshrouded
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AMPLIMITE 1658686-2 Socket Contact Crimp Contact 28 AWG Min 22 AWG Max 1.57 mm No. 22 Gold
CRIMP SOCKET, D, 28-22AWG; For Use With: AMPLIMITE HDP-22 Connectors; Contact Gender: Socket; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AWG; Contac
SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 1658686-2 | Internal Number: 1658686-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658686-2.