TE Connectivity 165048

Solistrand Series Tin Plated Crimp Pin Conn, 12 to 10 AWG, 2.6MM Pin Diameter
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165048.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.49%

CAD Models

Download TE Connectivity 165048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Quick Disconnect Terminal, InsulKrimp 19007, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity165085
Insulated pin cable lug, 2.6-6.6 mm², AWG 12 to 10, 2.59 mm, yellow, 165085
PanduitFSD81-10-D
Panduit FSD81-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 500Pcs
TE Connectivity160300
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 10.4 mm, M10, yellow, 160300
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
PanduitFSD81-12-C
Panduit FSD81-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 100Pcs

Descriptions

Descriptions of TE Connectivity 165048 provided by its distributors.

SOLISTRAND SERIES TIN PLATED CRIMP PIN CONN,12 TO 10 AWG,2.6MM PIN DIAMETER
Terminal, Pin, 2.6Mm, 12-10Awg; Product Range:Solistrand Series; Termination:Crimp; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Pin Diameter:2.6Mm; Insulator Colour:-; Insulator Material:Uninsulated; Rohs Compliant: Yes |Te Connectivity Amp 165048
Special Order: SOLIS 12-10 WIRE PIN Crimp Wire Terminal Type: Wire Pin Terminal Mating Pin Diameter: .102 in Mating Pin Diameter: 2.6 mm Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Pin Terminal .102" 2.6 mm 12 – 10 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 165048 | Internal Number: 165048 | .102" | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty