TE Connectivity 165085

Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165085.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-29.35%

CAD Models

Download TE Connectivity 165085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ T/R
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity 165085 provided by its distributors.

Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
TE Connectivity Pin Terminal, Insulated, PLASTI-GRIP Series, Max Wire 6.6mm², Min Wire 2.6mm², Yellow, 2.59mm Pin Dia, 9.91mm Pin Len
Cross-Section Max. mm² = 3 / Surface Material = Tinned Copper / Cross-Section Min. mm² = 6 / Inner Ring Diameter mm = 6.4 / Stud Size mm = 9.9
TERMINAL, WIRE PIN, 12-10AWG, CRIMP, YEL; Product Range: PLASTI-GRIP Series; Termination: Crimp; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Pin Diameter: 2.591mm; Insulator Colour: Yellow; Ins
PG WIRE PIN 12-10 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Yellow Mating Pin Diameter: .102 in Mating Pin Diameter: 2.6 mm Compatible Insulation Diameter Range: .15 – .25 in .251 in Wire Pin Terminal Yellow .102" 2.6 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 165085 | Internal Number: 165085 | Alias Number: 102104-000 | .102" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165085.