Panduit FSD81-12-C

Panduit FSD81-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 100Pcs
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD81-12-C.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.47%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSD81-10-D
Panduit FSD81-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 500Pcs
Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag
TE Connectivity329251
End connectorwith insulation, 0.3-3.0 mm², AWG 22 to 12, transparent, 28.19 mm
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.3mm Electro Tin InsulKrimp™ Bag
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Width 9.53mm
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of Panduit FSD81-12-C provided by its distributors.

Panduit FSD81-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 100Pcs
Insulated Ferrule, single wire, 12 AWG (4.0mm), .47(12.0mm) pin length, gray DIN end sleeve
Ferrules Terminal 12AWG Copper Gray M 19.5mm Tin PAN-TERM® Bag
Terminal Block Accessory, 0.19in Max Cable Dia, Ferrule
Ferrule Insulated; Copper; 1C; 12 AWG (4.0mm2); 0.47 in. Blade
Panduit Sales Corp FerruleInsul12Awg20MmlongGry100
Terminals INS FERRLE SNGL WIRE 12 AWG .47
Pan-Term FSD81-12-C Single wire ferrule
FRRL-TRM|12AWG|DIN04MM|PP |GRY
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 12 (4.0 mm) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.
Insulated Ferrule, Single Wire, 12 American Wire Gauge (AWG) (4 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD81-12-C.