TE Connectivity 165045

Terminal, Pin, 14.6Mm, 16-14Awg Rohs Compliant: Yes |Te Connectivity Amp 165045
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165045.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.47%

CAD Models

Download TE Connectivity 165045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity165085
Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Molex 19212-0001 InsulKrimp Wire Pin Terminal for 12-10 AWG Wire

Descriptions

Descriptions of TE Connectivity 165045 provided by its distributors.

Terminal, Pin, 14.6Mm, 16-14Awg Rohs Compliant: Yes |Te Connectivity Amp 165045
SOLISTRAND SERIES TIN PLATED CRIMP PIN CONN,16 TO 14 AWG,1.78MM PIN DIAMETER
Wire Pin 14-16AWG PIN 14.2mm Tin Loose Piece
Special Order: SOLIS 16-14 WIRE PIN, SHORT Crimp Wire Terminal Type: Wire Pin Terminal Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Wire Size: 16 – 14 AWG Wire Size: 1 – 2.5 mm² Wire Pin Terminal .07" 1.78 mm 16 – 14 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 165045 | Internal Number: 165045 | .07" | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165045.