Molex 19212-0001

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19212-0001.

Molex

Technical Drawing1 page16 years ago
Technical Drawing0 pages0 years ago

element14

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+8.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.238
$ 0.404
Stock
301,421
129,032
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ T/R
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box

Descriptions

Descriptions of Molex 19212-0001 provided by its distributors.

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Insulated Pin Terminal Copper Tin-Plated 10 AWG Yellow
Wire Pin, 10-12AWG, Copper, Yellow Tab, 28.96mm, Tin, InsulKrimp™, Bag
TERMINAL, 2.72MM, 12AWG-10AWG, YEL; PROD
TERMINAL, PIN, 28.4MM, 12-10AWG, CRIMP;
Wire Pin 10-12AWG Copper Yellow PIN 29.41mm Tin Loose
Insulkrimp PVC Insulated WIRE PIN, YELLOW 10-12 AWG
Cross Referenced to MOLEX - Part: MOL19212-0001
Terminals PIN -DSC 12-10 VYL YEL
WIRE PIN INSULKRIMP (WP-2210X)
TERMINAL, 2.72MM, 12AWG-10AWG, YEL; Product Range:InsulKrimp 19212 Series; Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Pin Diameter:2.72mm; Insulator Colour:Yellow; Overall Length:28.4mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192120001
  • 19212-0001.
  • 192120001
  • WP-2210X
  • WP2210X