TE Connectivity 15SRBS8-X

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 15SRBS8-X.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug

Descriptions

Descriptions of TE Connectivity 15SRBS8-X provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
Ac Power Entry Modules 15A Wire-Leaded |Te Connectivity Amp 3-6609987-3
15SRBS8-X=F8222E Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC, 60Hz): 70 µA Leakage Current (Max) (250VAC, 50Hz): 130 µA Current Rating: 15 A Power Line Vertical 70 µA 130 µA | Iec Filtered Inlets & Corcom Srb Series | Part Number: 15SRBS8-X | Internal Number: 3-6609987-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15SRBS8X
  • 3-6609987-3