TE Connectivity 1589065-8

Tcm044Pc2Dc036 = Circular |Nanonics Te Connectivity TCM044PC2DC036
$ 643.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589065-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1589065-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Circular Connector, 4 Contact(s), Aluminium Alloy, Male, Wire Terminal, Receptacle
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
TE Connectivity1589058-3
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589688-5
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
TE ConnectivityQCM044PC2DC006B
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
TE Connectivity5788643-1
TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.025 Inch Pitch, Surface
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Frame
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 1589065-8 provided by its distributors.

Tcm044Pc2Dc036 = Circular |Nanonics Te Connectivity TCM044PC2DC036
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
Cable Assembly Cord Set 0.91m 30AWG Circular 44 POS PL
Standard Circular Connector CIRCULAR
Nanominiature Circular Connectors
Cable Assembly Circular Connector Plug without Backshell 44 Positions 0.025 Inch Pitch 30AWG 7 Strands PTFE Jacket 36 Inch Length
CIRC CBL 44POS PLUG TO WIRE 3'
CIR CABLE, 44P PLUG-FREE END, 914.4MM; Connector to Connector: Circular Plug to Free End; Cable Length - Imperial: 36"; Cable Length - Metric: 914.4mm; Jacket Colour: Multi-coloured; Product Range: Nanonics N Series; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589065-8 .
  • TCM044PC2DC036