TE Connectivity 1589058-3

Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
$ 279.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589058-3.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.96%

CAD Models

Download TE Connectivity 1589058-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589057-5
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
TE Connectivity1589060-3
7 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE, ROHS COMPLIANT
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
TE Connectivity1589057-5
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
TE Connectivity / AMP1925030-1
Tcm019Pc2Dc012R5 = Circular |Nanonics Te Connectivity 1925030-1
TE Connectivity1589688-7
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT
Conn Stacking Receptacle 20 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount

Descriptions

Descriptions of TE Connectivity 1589058-3 provided by its distributors.

Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
Cable Assembly Circular Connector Receptacle with Backshell 19 Positions 0.025 Inch Pitch 30AWG 7 Strands 6 Inch Length Cable Push-Pull Quick Disconnect
CIRCULAR RCPT CABLE ASSBLY, 6IN, 30AWG, MULTI; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Connector Type A:Nanominiature Circular 19 Position Receptacle; Connector Type B:Free / Stripped End; Jacket Color:Multiple
CIR CABLE, 19P RCPT-FREE END, 152.4MM; Connector to Connector:Circular Receptacle to Free End; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Jacket Colour:-; Product Range:Nanonics Series; SVHC:No SVHC (27-J

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589058-3 .
  • QCM019SC2DC006F