What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity QCM044PC2DC006B

Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 333.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity QCM044PC2DC006B.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity QCM044PC2DC006B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1589065-8
Tcm044Pc2Dc036 = Circular |Nanonics Te Connectivity TCM044PC2DC036
TE Connectivity5788643-1
TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.025 Inch Pitch, Surface
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Frame
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity1589058-3
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589062-2
Standard Circular Conn 44P Sealed Circ Rcpt 30 |Te Connectivity Amp 1589062-2
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity QCM044PC2DC006B provided by its distributors.

Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Qcm044Pc2Dc006B = Circular |Amp Te Connectivity 1589693-1
Standard Circular Connector QCM044PC2DC006B = CIRCULAR
Cable Assembly 0.152m 44 POS Circular PL
Nanominiature Circular Connectors
CBL CIRC 44POS MALE TO WIRE 0.5'
CIR CABLE, 44P PLUG-FREE END, 152.4MM; Connector to Connector: Circular Plug to Free End; Cable Length - Imperial: 6"; Cable Length - Metric: 152.4mm; Jacket Colour: -; Product Range: Nanonics Series; SVHC: No SVHC (27-Jun-201

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589693-1
  • 1589693-1 .