TE Connectivity 5788643-1

TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788643-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5788643-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-20
LTD Date2023-08-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1734450-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray
TE Connectivity2-1734451-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Reel 0.5A/Contact
HIROSE ELECTRICMI21A-50PD-SF-EJR(71)
CompactFlash Connector & Ejector, 50-Pin, Type I/II, SMD, Top Mount, 49.4mm L × 47.3mm H
HIROSE ELECTRICMI21A-50PD-SF-EJL(71)
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICMI20-50PD-SF(71)
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity146839-3
MEMORY CARD Connector COMPACTFLASH 50POS; Type:Memory Card; No. of Contacts:50; Pitch

Descriptions

Descriptions of TE Connectivity 5788643-1 provided by its distributors.

TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
CONN COMPACT FLASH CARD SMD / 50 Position Card Connector CompactFlash® - Type I, II Surface Mount Gold
Connector 50pin normal,standard-top 14mm CompactFlash - Type I,II standard mounting,SMD mount,top mount 44.78mm*14mm*5.51mm
50 HDR VERT SMT COMPACTFLASH Secure Digital (Sd) Card | Part Number: 5788643-1 | Internal Number: 5788643-1 | TE Connectivity
Removable Memory Products Product Highlights: Number of Positions = 50 Format = CompactFlash CompactFlash Product Type = Header Only Header Type = Type I, Type II Lead Type = Surface Mount - Staggered leads
Connector, Memory Socket, 50Pos, Smt; Product Range:Compactflash Series; Connector Type:Memory Socket; No. Of Contacts:50Contacts; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 5788643-1
MEMORY CARD Connector COMPACTFLASH 50POS; MEMORY CARD Connector COMPACTFLASH 50POS; Connector Type:Memory Card; Series:-; No. of Contacts:50; Contact Material:Brass; Contact Plating:Gold; Card Height:14"; Card Type:I and II; Contact Termination Type:Solder; Gender:Header

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788643-1.