TE Connectivity 1589688-5

Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
$ 360.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589688-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 1589688-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Circular Connector, 4 Contact(s), Aluminium Alloy, Male, Wire Terminal, Receptacle
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
TE Connectivity1589058-3
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589062-2
Standard Circular Conn 44P Sealed Circ Rcpt 30 |Te Connectivity Amp 1589062-2
TE Connectivity1589688-7
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
TE Connectivity1589692-4
Cable Assembly Quick Disconnect 0.001m 30AWG Circular 19 POS PL
TE Connectivity1589061-5
Qcm019Sc2Dc012P = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM019SC2DC012P
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT
Conn Stacking Receptacle 20 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount

Descriptions

Descriptions of TE Connectivity 1589688-5 provided by its distributors.

Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
Standard Circular Connector TCM019PC2DC020B = Circular
Cable Assembly Wire 0.508m 30AWG Circular 19 POS PL
Nanominiature Circular Connectors
Single Ended Cable Assembly 19 Positions Threaded Coupling Circular Connector Plug to Pigtail 30AWG 20 Inch Length
CIR CBL 19POS PLUG TO WIRE 1.67'
CIR CABLE, 19P PLUG-FREE END, 508MM; Connector to Connector: Circular Plug to Free End; Cable Length - Imperial: 20"; Cable Length - Metric: 508mm; Jacket Colour: Multi-coloured; Product Range: -; SVHC: No SVHC (27-Jun-2018);

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589688-5 .
  • TCM019PC2DC020B