TE Connectivity 1589065-4

Standard Circular Conn Tcm044Pc2Dc012 = Circular |Te Connectivity Amp 1589065-4
$ 348.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589065-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1589065-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1589058-3
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589062-2
Standard Circular Conn 44P Sealed Circ Rcpt 30 |Te Connectivity Amp 1589062-2
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
TE Connectivity / AMP1589690-3
Standard Circular Conn Qcm044Sc2Dc006F Circular |Nanonics Te Connectivity QCM044SC2DC006F
TE ConnectivityQCM044PC2DC006B
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
TE Connectivity / AMP1-1589065-5
Tcm044Pc0Dm060 = Circular/ Pkg |Nanonics Te Connectivity TCM044PC0DM060
Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 50 CKT
RECEPTACLE, 40WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:40;

Descriptions

Descriptions of TE Connectivity 1589065-4 provided by its distributors.

Standard Circular Conn Tcm044Pc2Dc012 = Circular |Te Connectivity Amp 1589065-4
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
Cable Assembly 0.3m 30AWG Circular 44 POS PL
Nanominiature Circular Connectors
Cable Assembly Circular Connector Plug without Backshell 44 Positions 0.025 Inch Pitch 30AWG 7 Strands PTFE Jacket 12 Inch Length
CIRC CBL 44POS PLUG TO WIRE 1'
CIR CABLE, 44P PLUG-FREE END, 304.8MM; Connector to Connector: Circular Plug to Free End; Cable Length - Imperial: 12"; Cable Length - Metric: 304.8mm; Jacket Colour: Multi-coloured; Product Range: Nanonics N Series; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589065-4 .
  • TCM044PC2DC012