Molex 52901-0474

Molex 0.635mmpitch40pDouble row female Board to Board, SlimStackseries, right angle, surface
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52901-0474.

Farnell

Datasheet6 pages8 years ago
Datasheet2 pages10 years ago
Datasheet6 pages14 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-8.02%

CAD Models

Download Molex 52901-0474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SlimStack Connectors .635 HEADER SURFACE MNT 50 CKT
0.64mm 2 50P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5084616-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Molex 52901-0474 provided by its distributors.

Molex 0.635mmpitch40pDouble row female Board to Board, SlimStackseries, right angle, surface
RECEPTACLE, 40WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 40 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529010474
  • 529010474
  • 529010474.