Descriptions of Molex 1200900020 provided by its distributors.
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Receptacle
Cable, UL 1569, Plug, M8 Nano-Change, 24 AWG, 300mm L, Nano-Change 120090 Series
Circular Metric Connectors NANO-CHANGE M8 REC MA-22 .3M
Cable Assembly Pigtail 0.3m 24AWG 3 POS M8 Circular M
Avnet Japan
Circular Metric Connectors 300MM M8 X0.5 NC 3P MR
Sens Cbl, M8 Plug, Free End, 3 Positions; |Molex/brad 1200900020
BRAD HARRISON 4R3P06A27C300 Cordset,3 Pin,Receptacle,Male
NANO-CHANGE CORD, M8, PIN CONTACTS, 3 POSITION, RECEPTICLE
4R3P06A27C300 WOODHEAD NC 3P MR 300MM M8X0.5
CBL CIRC 3POS MALE TO WIRE 0.98'
Woodhead 1200900020 Brad Nano-Change Male Receptacle. Brad® Nano-Change® Woodhead® Receptacle, 3-Pole Single Ended, Series: 120090, 60 VAC/75 VDC, 4 A, Straight Male x 24 AWG Lead Slot End, NEMA 6/6P NEMA Rating, Industrial Grade, Nickel Plated Brass, 0.3 m L Dimensions. Additional Description: WDHD-1200900020 NC 3P MR 300MM M8X0.5 RoHS compliant 4R3P06A27C300. Catalog Description: Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length.