TE Connectivity 1589055-6

Qcm007Pc2Dc020 = Circular |Nanonics Te Connectivity QCM007PC2DC020
$ 174.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589055-6.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet4 pages7 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1589055-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity2-1589455-7
Raychem, Dualobe Connector, Plug, 1 rows, 15P, 30AWG, Nanonics | TE Connectivity SSL015PC2DC012N
TE Connectivity / AMP1-1589055-0
Qcm007Pc2Dcc30 = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM007PC2DCC30
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
TE Connectivity1589056-1
Qcm007Sc2Dc006F = Circular |Nanonics Te Connectivity QCM007SC2DC006F
TE Connectivity1589060-3
7 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE, ROHS COMPLIANT
TE Connectivity / AMP1589060-9
Qcm007Sc2Dcc30P = Circular |Nanonics Te Connectivity QCM007SC2DCC30P
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Molex 52746-0771 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra7 Circuit,embstppkg
Molex 52745-0797 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 7 Circuit, Embstp Pkg

Descriptions

Descriptions of TE Connectivity 1589055-6 provided by its distributors.

Qcm007Pc2Dc020 = Circular |Nanonics Te Connectivity QCM007PC2DC020
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug
Cable Assembly Circular 0.51m 30AWG Circular PL 7 POS
Cable Assembly 28AWG 0.508m 7Position Circular Plug
Standard Circular Conn QCM007PC2DC020 CIRCULAR
Nanominiature Circular Connectors
INDUSTRIAL CIRCULAR CONNECTORS;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • QCM007PC2DC020